

Switchboard cabinet (empty)
8
Surface-mount
White
300 mm
1250 mm
(W x H x D) 300 x 1250 x 215 mm
215 mm
1 pc(s)
Surface mounted (plaster)
II
White
300 mm
1250 mm
215 mm
9016
FALSE
Powder coating
190 mm
8
Door
51
207 mm
Steel plate/plastic
None
12
FALSE
IK07
96
Single
IP44
FALSE
TRUE
TRUE
250 A
0.9 mm
0.9 mm
With notch
1
Other
FALSE
yes
Datasheet 3119670 Striebel & John 2CPX052035R9999 A18 Switchboard cabinet (empty) Surface-mount No. of rows = 8 Content 1 pc(s)
User & Safety Instructions 3119670 Striebel & John 2CPX052035R9999 A18 Switchboard cabinet (empty) Surface-mount No. of rows = 8 Content 1 pc(s)