

Switchboard cabinet (empty)
5
Surface-mount
White
550 mm
800 mm
(W x H x D) 550 x 800 x 215 mm
215 mm
1 pc(s)
Surface mounted (plaster)
I
White
550 mm
800 mm
215 mm
9016
FALSE
Powder coating
190 mm
5
Door
102
207 mm
Steel plate/plastic
None
24
FALSE
IK07
120
Single
IP44
FALSE
TRUE
TRUE
250 A
0.9 mm
0.9 mm
With notch
2
Other
FALSE
yes
Datasheet 3119689 Striebel & John 2CPX052059R9999 B25 Switchboard cabinet (empty) Surface-mount No. of rows = 5 Content 1 pc(s)
User & Safety Instructions 3119689 Striebel & John 2CPX052059R9999 B25 Switchboard cabinet (empty) Surface-mount No. of rows = 5 Content 1 pc(s)