

Switchboard cabinet (empty)
5
Surface-mount
White
1300 mm
800 mm
(W x H x D) 1300 x 800 x 215 mm
215 mm
1 pc(s)
Surface mounted (plaster)
I
White
1300 mm
800 mm
215 mm
9016
FALSE
Powder coating
190 mm
5
Door
255
207 mm
Steel plate/plastic
None
60
FALSE
IK07
300
Double
IP44
FALSE
TRUE
TRUE
250 A
0.9 mm
0.9 mm
With notch
5
Other
FALSE
yes
Datasheet 3119692 Striebel & John 2CPX052062R9999 B55 Switchboard cabinet (empty) Surface-mount No. of rows = 5 Content 1 pc(s)
User & Safety Instructions 3119692 Striebel & John 2CPX052062R9999 B55 Switchboard cabinet (empty) Surface-mount No. of rows = 5 Content 1 pc(s)