• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX052076R9999 B48 Switchboard cabinet (empty) Surface-mount No. of rows = 8 Content 1 pc(s)

Product type
Switchboard cabinet (empty)
No. of rows
8
Mounting type
Surface-mount
Width
1050 mm
Height
1250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (empty)

No. of rows

8

Mounting type

Surface-mount

Factory colour

White

Width

1050 mm

Height

1250 mm

Dim

(W x H x D) 1050 x 1250 x 215 mm

Depth

215 mm

Content

1 pc(s)

Surface mounted (plaster)

I

White

1050 mm

1250 mm

215 mm

9016

FALSE

Powder coating

190 mm

8

Door

204

207 mm

Steel plate/plastic

None

48

FALSE

IK07

384

Double

IP44

FALSE

TRUE

TRUE

250 A

0.9 mm

0.9 mm

With notch

4

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119706 Striebel & John 2CPX052076R9999 B48 Switchboard cabinet (empty) Surface-mount No. of rows = 8 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119706 Striebel & John 2CPX052076R9999 B48 Switchboard cabinet (empty) Surface-mount No. of rows = 8 Content 1 pc(s)