• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054112R9999 DF19G11 Counter mount module Recess-mount No. of partitions = 12 No. of rows = 2 Content

Product type
Counter mount module
No. of partitions
12
No. of rows
2
Mounting type
Recess-mount
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of partitions

12

No. of rows

2

Mounting type

Recess-mount

Factory colour

Grey

Width

250 mm

Height

1350 mm

Dim

(W x H x D) 250 x 1350 x 160 mm

Depth

160 cm

Content

1 pc(s)

Grey

250 mm

2-story

1350 mm

7035

FALSE

300 mm

TRUE

12

0

0

1

With bus bar 5-pole

IP2XC

63 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120226 Striebel & John 2CPX054112R9999 DF19G11 Counter mount module Recess-mount No. of partitions = 12 No. of rows = 2 Content

User & Safety Instructions

User & Safety Instructions 3120226 Striebel & John 2CPX054112R9999 DF19G11 Counter mount module Recess-mount No. of partitions = 12 No. of rows = 2 Content