• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054143R9999 DF19Q1V Counter mount module Recess-mount Content 1 pc(s)

Product type
Counter mount module
Mounting type
Recess-mount
Width
250 mm
Height
1350 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

Mounting type

Recess-mount

Factory colour

Grey

Width

250 mm

Height

1350 mm

Dim

(W x H) 250 mm x 1350 mm

Content

1 pc(s)

Grey

250 mm

1-story

1350 mm

7035

FALSE

300 mm

TRUE

12

0

2

1

With bus bar 5-pole

IP2XC

63 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120247 Striebel & John 2CPX054143R9999 DF19Q1V Counter mount module Recess-mount Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3120247 Striebel & John 2CPX054143R9999 DF19Q1V Counter mount module Recess-mount Content 1 pc(s)