• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054175R9999 DF16A1 Counter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content

Product type
Counter mount module
No. of partitions
12
No. of rows
0
Mounting type
Recess-mount
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of partitions

12

No. of rows

0

Mounting type

Recess-mount

Factory colour

Grey

Width

250 mm

Height

900 mm

Dim

(W x H) 250 mm x 900 mm

Content

1 pc(s)

Grey

250 mm

1-story

900 mm

7035

FALSE

300 mm

TRUE

12

0

0

1

With bus bar 5-pole

IP2XC

63 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120271 Striebel & John 2CPX054175R9999 DF16A1 Counter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content

User & Safety Instructions

User & Safety Instructions 3120271 Striebel & John 2CPX054175R9999 DF16A1 Counter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content

Description

The complete counter fields of the DF series with three point mounting are intended for installation in the Comfortline cabinet. The fields are pre-wired, which ensures quick and easy installation in the cabinet. Due to the integrated main cable branch terminals, a maximum space is available in the AAR, which can be used for up to three circuits as required. Furthermore, the cable routing has been optimized for the intelligent measuring system, for example, by means of new cable routing channels, so that the laying is now in no time at all. The optional busbar connector allows the cross-wiring of several fields to be realized at will. APPLICABLE STANDARDS: DIN VDE 0603-1, DIN 43870-1, DIN 43870-2, DIN 43870-3, VDE-AR-N 4100

This text is machine translated.