• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054178R9999 DF17AD Counter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content

Product type
Counter mount module
No. of partitions
12
No. of rows
0
Mounting type
Recess-mount
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of partitions

12

No. of rows

0

Mounting type

Recess-mount

Factory colour

Grey

Width

250 mm

Height

1050 mm

Dim

(W x H) 250 mm x 1050 mm

Content

1 pc(s)

Grey

250 mm

1-story

1050 mm

7035

FALSE

300 mm

TRUE

12

1

0

0

With bus bar 5-pole

IP2XC

16 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120274 Striebel & John 2CPX054178R9999 DF17AD Counter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content

User & Safety Instructions

User & Safety Instructions 3120274 Striebel & John 2CPX054178R9999 DF17AD Counter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content

Description

The SG fields of the DF series with three point mounting are intended for installation in the Comfortline cabinet. The cable routing, for example for the intelligent measuring system, has been optimized by new cable routing channels, so the routing now takes no time at all. The optional busbar connector allows the cross-wiring of several fields to be realized at will. APPLICABLE STANDARDS: DIN VDE 0603-1, DIN 43870-1, DIN 43870-2, DIN 43870-3, VDE-AR-N 4100

This text is machine translated.