

Switchboard cabinet (complete)
7
Flush mount
Surface-mount
Semi-recessed
300 mm
1100 mm
(W x H x D) 300 x 1100 x 215 mm
215 mm
1 pc(s)
Surface mounted/recessed mounted/partially recessed mounted
300 mm
eHZ
1100 mm
215 mm
FALSE
215 mm
63 A
1
1100 mm
300 mm
Steel plate
0
7
1
With bus bar 5-pole
IP31
yes
Datasheet 3120309 Striebel & John 2CPX054213R9999 BA17BA Switchboard cabinet (complete) Flush mount, Surface-mount, Semi-recessed No. of r
User & Safety Instructions 3120309 Striebel & John 2CPX054213R9999 BA17BA Switchboard cabinet (complete) Flush mount, Surface-mount, Semi-recessed No. of r