• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054223R9999 BA37FG Switchboard cabinet (complete) Flush mount, Surface-mount, Semi-recessed Content

Product type
Switchboard cabinet (complete)
Mounting type
Flush mount
Surface-mount
Semi-recessed
Width
800 mm
Height
1100 mm
Depth
215 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (complete)

Mounting type

Flush mount

Surface-mount

Semi-recessed

Width

800 mm

Height

1100 mm

Dim

(W x H x D) 800 x 1100 x 215 mm

Depth

215 mm

Content

1 pc(s)

Surface mounted/recessed mounted/partially recessed mounted

800 mm

eHZ

1100 mm

215 mm

FALSE

215 mm

63 A

3

1100 mm

800 mm

Steel plate

0

57

2

With bus bar 5-pole

IP31

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120319 Striebel & John 2CPX054223R9999 BA37FG Switchboard cabinet (complete) Flush mount, Surface-mount, Semi-recessed Content

User & Safety Instructions

User & Safety Instructions 3120319 Striebel & John 2CPX054223R9999 BA37FG Switchboard cabinet (complete) Flush mount, Surface-mount, Semi-recessed Content

Description

The counter complete cabinets of the Comfortline series with BKE-I version for eHZ are designed for surface and partially recessed mounting. The junction box can be used, for example, in the interior of residential, functional and industrial buildings. The housings are supplied with a door and have upper, lower and side cable entry options. One advantage is the wide 120° door opening angle. Furthermore, the doors can be easily suspended and adjusted without the need for any tools. Particular mention must be made of the cable routing channels integrated in the fields, which can be used, for example, for laying the power supply or the patch cables of the intelligent measuring system. The flat design of the distributor allows it to be integrated very well in any environment. The housings fulfill the protection class IP44 (IP31 according to DIN VDE 0603-1). Applicable standards: DIN VDE 0603-1, DIN 43870-1, color white RAL 9016 and powder coated.

This text is machine translated.