

Switchboard cabinet (complete)
57
Flush mount
Surface-mount
Semi-recessed
550 mm
1100 mm
(W x H x D) 550 x 1100 x 215 mm
215 mm
1 pc(s)
Surface mounted/recessed mounted/partially recessed mounted
550 mm
eHZ
1100 mm
215 mm
FALSE
215 mm
63 A
2
1100 mm
550 mm
Steel plate
0
57
1
With bus bar 5-pole
IP31
not relevant
Datasheet 3120315 Striebel & John 2CPX054219R9999 BA27FBB Switchboard cabinet (complete) Flush mount, Surface-mount, Semi-recessed No. of
User & Safety Instructions 3120315 Striebel & John 2CPX054219R9999 BA27FBB Switchboard cabinet (complete) Flush mount, Surface-mount, Semi-recessed No. of