• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John ED3 2CPX039383R9999 DIN rail perforated Steel 744 mm 1 pc(s) Piece

Packaging type
Piece
Product type
DIN rail
Length
744 mm
Width
35 mm
Features
perforated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

DIN rail

Features

perforated

Material

Steel

Material properties

hot-dip galvanized

Length

744 mm

Width

35 mm

Height

15 mm

Dim

(L x W x H) 744 x 35 x 15 mm

Content

1 pc(s)

Type

ED3

DIN rail (top hat rail) 35/15 mm

15 mm

Galvanic/electrolytic zinc plated

744 m

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328164 Striebel & John ED3 2CPX039383R9999 DIN rail perforated Steel 744 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2328164 Striebel & John ED3 2CPX039383R9999 DIN rail perforated Steel 744 mm 1 pc(s) Piece

Description

Top hat profile rail 35 x 15 mm, field width 3, length 688 mm, width rail 1, for mounting on the EDF and WR mounting frame, with hole pattern for wire holder ED44 / ED45.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?