• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John ED51P30 2CPX062322R9999 DIN rail Steel 188 mm 30 pc(s)

Product type
DIN rail
Length
188 mm
Material
Steel
Height
15 mm
Dim
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN rail

Material

Steel

Length

188 mm

Height

15 mm

Dim
Content

30 pc(s)

Type

ED51P30

RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2327842 Striebel & John ED51P30 2CPX062322R9999 DIN rail Steel 188 mm 30 pc(s)

Description

Top hat profile rail 35 x 15 mm, field width 1, length 188 mm, width rail 2, for mounting between the EDF and WR mounting frame, with hole pattern for wire holder ED44 / ED45.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?