Measuring and converter cabinet, Twinline series, complete cabinet, with counter cross, mounting type: Surface-mounting, for indoor use, with door, protection class I (earthed), protection class IP55, applicable standards: DIN EN 61439-1, VDE 0660-2-1, DIN EN 61439-600, VDE 0660-600-2, rated current In 630 A, powder coated, in RAL 7035, steel sheet housing, single door, Dimensions in mm (H x W x D): 1950 x 800 x 350, TN-S power system, 5-pole, number of counter slots for single tariff 1, number of SG positions 1, number of converter counter space 1, incl. Test terminal according to specification NB, wiring and test terminal in accordance with BW networks, voltage path 3 LS switch B10/25kA overvoltage category 3, load range: Busbar system Cu rails 60 x 10 mm 5-pin, separation point in front of the converter fuse strip NH3/12 A with double connection V terminals, converter plate with removable, nickel-plated converter plate 250 x 50 x 630 mm, Ritz: EKS 79-05, EKS 95-06, EKSO 85, EKSO 105, EKSO 161, EKSO 361, EKSS 84, ECSS 85, ECSS 104, ECSS 105, ECSS 152, ECSS 352, MBS: EASK 51.4, EASK 51.6, EASK 61.4, EASY 61.6 (feed NB), separation point after converter 2 fuse strips NH2/400 A, PE+N busbar Cu 40 x 10 mm, latching unit 12 RE, height 8, field width 3, slot units 432, Plastic covers, sealed quick release closure, RAL 7035
This text is machine translated.