• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John R514T4B Switchboard cabinet 1364 x 2213 x 425 Steel 1 pc(s)

Image similar
Product type
Switchboard cabinet
Material
Steel
Width
1364 mm
Height
2213 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 2213 mm
  • Width 1364 mm
  • Depth: 425 mm
  • With mounting plate: No.
  • Installation depth: 313 mm
  • Mounting option: Yes
  • Mounting type: Floor mount
  • Colour: grey
  • RAL number: 7035
  • Protection class (IP): Other
  • Type of cover: Without
  • Lid design: With cut-out
  • Type of door: Without
  • Transparent cover / door: No.
  • With lock: No.
  • Internal depth 421 mm
  • Number of modules: 840
  • Number of rows: 14
  • Width in division units: 60
  • Number of openings for flange plates: 5
  • Number of cable entries: 245
  • Surface protection: Powder-coated
  • Suitable for outside use: No.
  • Protection class: I
  • Impact strength: IK10
  • Function retention: Without
  • Material of housing: Steel
Product type

Switchboard cabinet

Features

with door

Material

Steel

Width

1364 mm

Height

2213 mm

Content

1 pc(s)

Type

R514T4B

Dim

(W x H x D) 1364 x 2213 x 425 mm

Manufacturer part #

2CPX047090R9999

Depth

425 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549964 Striebel & John R514T4B Switchboard cabinet 1364 x 2213 x 425 Steel 1 pc(s)

Description

Series cabinet scaffold, standing cabinet, TriLine series, scaffold with rear wall, mounting type: Surface-mounted, for indoors, with door, protection class I (earthed), applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, DIN EN 61439-3,

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.