• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John RZF300 Fan units 19 W (W x H x D) 204 x 204 x 90 mm 1 pc(s)

Product type
Fan units
Power
19 W
Noise emission (max.)
51 dB
Width
204 mm
Height
204 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fan units

Type

RZF300

19 W

Noise emission (max.)

51 dB

Air flow rate

115 m³/h

Factory colour

Grey

Grey-white (RAL 7035)

Width

204 mm

Height

204 mm

Depth

90 mm

Dim

(W x H x D) 204 x 204 x 90 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325714 Striebel & John RZF300 Fan units 19 W (W x H x D) 204 x 204 x 90 mm 1 pc(s)

Description

Filter fan, 19 W, 204 x 204 mm, air flow free-blowing 115 m3/h, air flow rate with 1 outlet filter RZA300 90 m3/h, suitable for ventilation of TriLine® series cabinets.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?