• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John RZF400 Fan units 45 W (W x H x D) 250 x 250 x 120 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Fan units
Power
45 W
Noise emission (max.)
52 dB
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan units

Type

RZF400

45 W

Noise emission (max.)

52 dB

Air flow rate

250 m³/h

Factory colour

Grey

Grey-white (RAL 7035)

Width

250 mm

Height

250 mm

Depth

120 mm

Dim

(W x H x D) 250 x 250 x 120 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328635 Striebel & John RZF400 Fan units 45 W (W x H x D) 250 x 250 x 120 mm Piece 1 pc(s)

Description

Filter fan, 45 W, 250 x 250 mm, air flow free-blowing 250 m3/h, air flow rate with 1 outlet filter RZA400 195 m3/h, suitable for ventilation of TriLine® series cabinets.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?