Piece
Free-standing switchboard cabinet
Double sided ward
Steel plate
Plastic
Grey
400 mm
550 mm
1850 mm
1850 x 550 x 400 mm
1 pc(s)
TX212G
(L x W x H) 400 x 550 x 1850 mm
2CPX010974R9999
400 mm
Surface mounted (plaster)
I
Grey
550 mm
1850 mm
400 mm
7035
FALSE
Powder coating
349 mm
12
None
104
397 mm
Steel plate/plastic
None
24
FALSE
IK08
288
Single
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
2
FALSE
yes
Datasheet 3112404 Striebel & John TX212G Free-standing switchboard cabinet 400 x 550 x 1850 x 400 Steel plate, Plastic Grey 1 pc(s) Piece
User & Safety Instructions 3112404 Striebel & John TX212G Free-standing switchboard cabinet 400 x 550 x 1850 x 400 Steel plate, Plastic Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.