• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John TX312G Free-standing switchboard cabinet 400 x 800 x 1850 x 400 Steel plate, Plastic Grey 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Free-standing switchboard cabinet
Material
Steel plate
Plastic
Width
800 mm
Height
1850 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Free-standing switchboard cabinet

Features

Double sided ward

Material

Steel plate

Plastic

Factory colour

Grey

Length

400 mm

Width

800 mm

Height

1850 mm

Dimensions

1850 x 800 x 400 mm

Content

1 pc(s)

Type

TX312G

Dim

(L x W x H) 400 x 800 x 1850 mm

Manufacturer part #

2CPX010975R9999

Depth

400 mm

Surface mounted (plaster)

I

Grey

800 mm

1850 mm

400 mm

7035

FALSE

Powder coating

349 mm

12

None

156

397 mm

Steel plate/plastic

None

36

FALSE

IK08

432

Single

IP55

FALSE

TRUE

FALSE

1 mm

1.5 mm

With notch

3

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112405 Striebel & John TX312G Free-standing switchboard cabinet 400 x 800 x 1850 x 400 Steel plate, Plastic Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112405 Striebel & John TX312G Free-standing switchboard cabinet 400 x 800 x 1850 x 400 Steel plate, Plastic Grey 1 pc(s) Piece

Description

Cabinet unit, Twinline series, empty cabinet, installation type: Surface-mounted, partly countersunk, for indoors, with door, protection class I (earthed), protection class IP55, applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, DIN EN 61439-3, VDE 0660-600-3, IK code 08, powder coated, in RAL 7035, steel housing, Single-leaf door, steel door, with standard lock double bit 3 mm, door opening angle 180°, door stop right or left, rear wall made of sheet steel, cable entry cut out above flange opening, embossed at the bottom above flange opening, lateral opening for stacking without disturbing bars, dimensions in mm (H x W x D): 1850 x 800 x 400, snap-in unit 12 RE, height 8, field width 3, place units 432, prepared for removal with CombiLine modules on WR mounting frame or mounting plate

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.