• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John UZB3 Hatch 294 x 68 1 pc(s)

EAN:
Part number:
Item no:
Product type
Hatch
Width
294 mm
Height
68 mm
Content
1 pc(s)
Features
pre-punched
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hatch

Features

pre-punched

Width

294 mm

Height

68 mm

Dimensions

294 x 68 mm

Content

1 pc(s)

Type

UZB3

Dim

(W x H) 294 mm x 68 mm

Manufacturer part #

2CPX031409R9999

294 mm

68 mm

Untreated

FALSE

Plastic

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112421 Striebel & John UZB3 Hatch 294 x 68 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3112421 Striebel & John UZB3 Hatch 294 x 68 1 pc(s)

Description

Horizontal Scotland wall suitable for UK600, for potential separation between the rows, with integrated terminal receptacle, embossing for the admission of Keystone modules and imprint for accommodating sockets that are 90° rotatable.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.