• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John UZD642 Fasteners 6 x 469 x 719 x 6 Glass 1 pc(s) Piece

Packaging type
Piece
Product type
Fasteners
Material
Glass
Width
469 mm
Height
719 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fasteners

Material

Glass

Length

6 mm

Width

469 mm

Height

719 mm

Content

1 pc(s)

Type

UZD642

Dim

(L x W x H) 6 x 469 x 719 mm

Manufacturer part #

2CPX031776R9999

Depth

6 mm

Other

469 mm

Other

719 mm

6 mm

Other

IP30

Other

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112440 Striebel & John UZD642 Fasteners 6 x 469 x 719 x 6 Glass 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112440 Striebel & John UZD642 Fasteners 6 x 469 x 719 x 6 Glass 1 pc(s) Piece

Description

Design insert for the UK600 series, suitable for the design clip-on frame BL640D, as mirror, with crystal-clear insert and rear-plate

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.