Measuring and converter cabinet, Twinline series, complete cabinet, with counter cross, mounting type: Surface-mounting, for indoor use, with door, protection class I (earthed), protection class IP55, applicable standards: DIN EN 61439-1, VDE 0660-2-1, DIN EN 61439-600, VDE 0660-600-2, rated current In 500 A, powder coated, in RAL 7035, steel sheet housing, single door, Dimensions in mm (H x W x D): 1950 x 800 x 400, mains system TN-S, 5-pin, number of converter counter space 1, incl. Test terminal according to specification NB, wired according to the specifications of the NB, voltage path LS switch B6/25 kA 3-pin overvoltage category 3 and motor circuit breaker 1-1.6A, load range: Busbar Cu-rails 105 x 10 mm 5-pin, separation point in front of the converter Space for 1 fuse strips NH1/2/3 + 1 reserve place 100 mm wide, converter area with removable converter plate 170 x 40 x 10 mm, Ritz: EKS 79-05, EKS 95-06, EKSO 85, EKSO 30, EKSO 161, EKSO 361, EKSS 84, ECSS 85, ECSS 104, ECSS 105, ECSS 152, ECSS 352, MBS: EASK 51.4, EASK 51.6, EASY 61.4, EASY 61.6 (feed NB), separation point after converter space for 2 fuse strips NH1/2/3, PE+N busbar Cu 30 x 10 mm, latching unit 12 RE, height 8, field width 3, space units 432, Plastic covers, sealed quick release closure, RAL 7035
This text is machine translated.