• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suevia Practic RD Surface mount timer analogue 230 V AC 3680 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surface mount timer

Operating voltage

230 V AC

Channels

1x CHANGEOVER

Type

analogue

Type

Practic RD

Manufacturer part #

SU251232

Dim

(W x H) 72 mm x 72 mm

Output rating

3680 W

Min. power reserve

100 h

Width

72 mm

Height

72 mm

Features

Progammable

Programmable ON/OFF settings

Power reserve

Documents & Downloads

Datasheet

Datasheet 1925313 Suevia Practic RD Surface mount timer analogue 230 V AC 3680 W

User & Safety Instructions

User & Safety Instructions 1925313 Suevia Practic RD Surface mount timer analogue 230 V AC 3680 W

Description

Analogue time switch clock with 24 h switch wheel and clock display with particularly flat design. Simple programming by pulling the shift slider, whereby the shortest switching time is 15 min. Incl. Selector switch on/auto/off. The universal timer switches of the Practic series are suitable for front panel mounting and with Inst. Set SU259901 for wall mounting and for mounting on the DIN rail.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)