• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic HLN-S Socket Black 1 pc(s)

Image similar
Product type
Socket
Connection
Socket
Factory colour
Black
Manufacturer part #
HLN-S
Type
HLN-S
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket 4MM black

  • Black

Technical specifications

Product type

Socket

Connection

Socket

Factory colour

Black

Manufacturer part #

HLN-S

Type

HLN-S

Dim

(Ø x L) 11 mm x 17 mm

Content

1 pc(s)

Contact material

Brass nickel plated

Length

17 mm

(Ø)

11 mm

Material

Acrylonitrile butadiene styrene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3453410 Supertronic HLN-S Socket Black 1 pc(s)

What kind of Jack Plugs are you looking for?