• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic HLV-S Socket Green 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Socket
Connection
Socket
Factory colour
Green
Manufacturer part #
HLV-S
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket 4MM green

  • Green

Technical specifications

Packaging type

Piece

Product type

Socket

Connection

Socket

Factory colour

Green

Manufacturer part #

HLV-S

Type

HLV-S

Dim

(Ø x L) 11 mm x 17 mm

Content

1 pc(s)

Contact material

Brass nickel plated

Length

17 mm

(Ø)

11 mm

Material

Acrylonitrile butadiene styrene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3453412 Supertronic HLV-S Socket Green 1 pc(s) Piece

What kind of Jack Plugs are you looking for?