• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SV 9692.020 Rittal Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Support
Manufacturer part #
9692020
Content
1 pc(s)
Width
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Support

Manufacturer part #

9692020

Content

1 pc(s)

Width

600 mm

Type

SV 9692.020

Material

Metal

Max. load

200 kg

Documents & Downloads

Datasheet

Datasheet 3588995 SV 9692.020 Rittal Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588995 SV 9692.020 Rittal Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)