• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 1340391325 Sheet metal screw 3.9 mm 13 mm Phillips Steel black zinc plated 100 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sheet metal screw

Drive

Phillips

Material

Steel

Content

100 pc(s)

(Ø)

3.9 mm

Length

13 mm

Dim

(Ø x L) 3.9 mm x 13 mm

Material properties

black zinc plated

Head shape

Raised head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1202829 SWG 1340391325 Sheet metal screw 3.9 mm 13 mm Phillips Steel black zinc plated 100 pc(s)

Description

Lens head, Drive PZ 2, black steel galvanised, cardboard

This text is machine translated.

Scope of delivery

  • 100 pcs. TAPP. WITH COLLAR black zinc plated 3.9 X 13

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)