• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 23968050 Washing line hook 80 mm steel coated white 80 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 24 mm, width hooks inside: 25 mm
(Ø)

5.2 mm

Length

80 mm

Content

50 pc(s)

Dim

(Ø x L) 5.2 mm x 80 mm

Dimensions

l x d x D 80 x 5.2 x

Description

Suitable for direct mounting in the wood or with dowel also in the brickwork., steel coated white, wood thread, cardboard

This text is machine translated.

Scope of delivery

  • 50 pcs. laundering leash hook white coated. 5.2 X 80 mm

What kind of Screw Hooks are you looking for?