• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009155179612 Washing line hook 100 mm steel coated white 100 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 28 mm, wide hooks inside: 35 mm
(Ø)

6.2 mm

Length

100 mm

Content

50 pc(s)

Dim

(Ø x L) 6.2 mm x 100 mm

Dimensions

l x d x D 100 x 6.2 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204294 SWG 4009155179612 Washing line hook 100 mm steel coated white 100 mm 50 pc(s)

Description

Suitable for direct mounting in the wood or with dowel also in the brickwork., steel coated white, wood thread, cardboard

This text is machine translated.

Scope of delivery

  • 50 pcs. laundering leash hook white coated. 6.2 X 100 mm

What kind of Screw Hooks are you looking for?