• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009146506465 Hexagon head screw M6 30 mm Hex head DIN 933 Stainless steel A2 40 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

40 pc(s)

Material

Stainless steel

Length

30 mm

Thread size

M6

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1202753 SWG 4009146506465 Hexagon head screw M6 30 mm Hex head DIN 933 Stainless steel A2 40 pc(s)

Description

Hex head wrench size SW 10, according to DIN 933, A2 Stainless Steel, cardboard

This text is machine translated.

Scope of delivery

  • 40 @ hex screws A2 stainless steel DIN 933 6 X 30

More interesting products

(*All information is plus legal VAT)