• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 961210067 Hexagon head screw M12 100 mm Hex head DIN 933 Stainless steel A2 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

10 pc(s)

Material

Stainless steel

Length

100 mm

Thread size

M12

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1205354 SWG 961210067 Hexagon head screw M12 100 mm Hex head DIN 933 Stainless steel A2 10 pc(s)

Description

Hex head wrench size SW 19, according to DIN 933, A2 Stainless Steel, cardboard

This text is machine translated.

Scope of delivery

  • 10 pcs. hex screws DIN 933 12 X 100 A2 Stainless Steel

More interesting products

(*All information is plus legal VAT)