• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switching jumper USB 2-RTK/S 0311278 Phoenix Contact

Packaging type
Piece
Manufacturer part #
0311278
Industrial packaging
Yes
Content
10 pc(s)
Clamp width
8.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1237 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.20 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching jumper USB 2-RTK/S

  • USB 2-RTK/S
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Manufacturer part #

0311278

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

8.2 mm

Number of pins

2

Type

USB 2-RTK/S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719211 Switching jumper USB 2-RTK/S 0311278 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719211 Switching jumper USB 2-RTK/S 0311278 Phoenix Contact

Description

Switching jumper, Number of positions: 2, Color: silver

More interesting products

(*All information is plus legal VAT)