• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED wet room diffusor LED tube T8 22 W Neutral white Grey (translucent)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED wet room tub light 1 x 22 W, 4000 K

  • Single frame
  • M20 cable gland
  • Quick wiring connector
  • Replaceable LED yube
  • IP65

Our service for you

Technical specifications

  • Base T8
  • Switching cycle 15000 times
  • Maximum cable diameter: 3x1.5mm²
  • On/Off modes
Product type

LED wet room diffusor

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED tube

T8

Length

1572 mm

22 W

Height

62 mm

Width

58 mm

4000 K

Colour

Neutral white

2970 lm

Total luminous flux

2970 lm

IP65

Factory colour

Grey (translucent)

Material

Acrylonitrile butadiene styrene

PC

Stainless steel

Weight

1.2 kg

Dim

(L x W x H) 1572 x 58 x 62 mm

n.rel.

Colour rendering index

80

Light bulb included

Yes

Colour temperature range

4000 K

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3166296 Sygonix LED wet room diffusor LED tube T8 22 W Neutral white Grey (translucent)

Warranty Terms

Warranty Terms 3166296 Sygonix LED wet room diffusor LED tube T8 22 W Neutral white Grey (translucent)

Description


Lighting for damp rooms
Wherever problems arise due to moisture or wetness, wet room tub lights such as the Sygonix LED wet room tub lights (1 x 22 W, 4000 K) are used. These are specially manufactured for use in washrooms, bathrooms or kitchens and are protected against water jet from any direction and the penetration of dust according to IP65.

Long-lasting and durable
The 22 W LED tube produces light in the neutral white 4000 K color (not dimmable), which is optically between warm and cold and comes closest to natural sunlight. And this makes them with an expected life of 25,000 hours. In addition, the LED tube can be replaced. In this way, the ABS-base can continue to be used with PC-cover and high-quality stainless steel clips.

Easy installation
The light is connected with a M20 cable fitting that provides optimum strain relief and is firmly connected to the housing. The power line can be looped through. A corresponding quick connection as well as screws and plugs for the ceiling or wall mounting are included in the delivery.

This text is machine translated.

Features

  • Neutral white color (4000K)
  • Lifetime: 25000 hrs
  • ABS base material, PC cover material & stainless steel clip

Scope of delivery

  • Main unit
  • M20 cable gland
  • 4x Screws
  • 4x Dowels
  • 2x Installation brackets
  • 6x Small screws
  • Rubber stud
  • Operating instructions

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)