• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Mobile electric car charging station Type 2 Mode 2 16 A 3.6 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sygonix MOBILE E-CAR CHARGING STATION, TYPE 2, 3.6 kW

  • Type 2, Mode 2
  • 3.6 kW, 16 A, 1-phase

Our service for you

Technical specifications

  • RCD: Type A 30mA AC + 6mA DC
Product type

Mobile electric car charging station

Charger connectors

Type 2

Charging mode

Mode 2

Charging current

16 A

Charging capacity

3.6 kW

No. of phases

1-phase

Nominal voltage

250 V AC

Cable length

6 m

IP66

Factory colour

Black

Length

360 mm

Width

270 mm

Height

72 mm

Weight

2.31 kg

Nominal current

16 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2918270 Sygonix Mobile electric car charging station Type 2 Mode 2 16 A 3.6 kW

Warranty Terms

Warranty Terms 2918270 Sygonix Mobile electric car charging station Type 2 Mode 2 16 A 3.6 kW

Description

Sygonix mobile electric car charging station for charging electric cars via a household socket with type 2 plug with a max. Charging power of 3.6 kW (1 phase).

This text is machine translated.

Features

  • LCD screen for charging time, charging status, current, voltage and operating temperature
  • Protection against overheating
  • Over current protection
  • Leak-proof
  • Undervoltage protection
  • Overvoltage protection
  • Short-current protection
  • IP66 for control box

Scope of delivery

  • EV charger
  • Bag
  • User manual

What kind of Electric Vehicle Charging Stations are you looking for?