• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-3439742 QUTQ6-02 Solar panel

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polycrystalline Solar module, 3 V, 250 mA, 0.75 W

  • Encapsulated solar cells
  • Screw connections
  • Small dimensions

Our service for you

Technical specifications

Product type

Solar panel

Height

3 mm

Length

120 mm

Width

62 mm

Dim

(L x W x H) 120 x 62 x 3 mm

Connector

Screw terminals

Nominal current

250 mA

Nominal voltage

3 V

Efficiency

18 %

Open circuit voltage (OCV)

3.3 V

Short-circuit current

275 mA

0.75 W

Weight

40 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719871 Sygonix SY-3439742 QUTQ6-02 Solar panel

Warranty Terms

Warranty Terms 1719871 Sygonix SY-3439742 QUTQ6-02 Solar panel

Description

These with epoxy resin cast polycrystalline solar module impresses by its compactness and durability. The modules can be easily through the screw connections to the supplying plug electronics can be connected.

This text is machine translated.

Scope of delivery

  • Solar module
  • User manual
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.27*

More interesting products

(*All information is plus legal VAT)