• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4535058 Power strip (+ switch) White PG connector 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

370 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-way socket with removable 2x USB-A charger

  • 5-way sockets (4x 16 A protective contact sockets and 1x 2.5 A Euro socket)
  • With removable Euro plug 2x USB-A charger
  • With USB overvoltage, short-circuit and over-charge protection

Our service for you

Technical specifications

  • With removable USB charger for Euro socket
  • With One 2.5A Euro socket
Product type

Power strip (+ switch)

Light bulb features

incl. USB

incl. switch

Outlets

5

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V AC

Power rating

16 A

Factory colour

White

Length

316 mm

Width

53 mm

Height

41 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267529 Sygonix SY-4535058 Power strip (+ switch) White PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2267529 Sygonix SY-4535058 Power strip (+ switch) White PG connector 1 pc(s)

Description

5fach socket strip with removable 2fach USB-A-charging plug

This text is machine translated.

Features

  • Enhanced protection against accidental contact
  • Master ON/OFF switch
  • Product colour: White
  • Product Material: PC
  • Cable length: 1.4 meters
  • Power: Max. 3680 W
  • Output (protective contact socket): 250 V/AC, 16 A
  • Output (Euro socket): 250 V/AC, 2.5 A
  • USB output (single): 5 V/DC, max. 2.1 A, 10.5 W
  • USB output (total): max. 2.1 A, 10.5 W

Scope of delivery

  • Power strip
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.47€ 23.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)