• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4535066 Power strip (+ switch) White PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

290 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-way socket with foot switch, white

  • 2 permanent outlets, 4 switchable outlets (ON/OFF via foot switch)
  • Foot switch with blue LED light
  • Blue power indicator for the 4 switchable outlets

Our service for you

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. footswitch

Outlets

6

Cable length

1.40 m

Used at

Indoors

Material

PC

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3500 W

Factory colour

White

Length

340 mm

Width

55 mm

Height

42 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267533 Sygonix SY-4535066 Power strip (+ switch) White PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2267533 Sygonix SY-4535066 Power strip (+ switch) White PG connector 1 pc(s)

Description

6-way socket strip with increased touch protection and switch.

This text is machine translated.

Features

  • 6-way Schuko sockets
  • Enhanced protection against accidental contact
  • Product colour: White
  • Product Material: PC
  • Cable length: 1.4 meters (power strip), 1.5 meters (foot switch)

Scope of delivery

  • 6-way socket with foot switch
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.97€ 25.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)