
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
12-way socket with aluminium profile
- 12-way protective contact sockets
- Aluminium profile
- With 2x ON/OFF switch
Our service for you
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. 2 switches
- Outlets
12
- Cable length
1.40 m
- Used at
Indoors
- Material
Aluminium
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
16 A
- Factory colour
Black
Silver
- Length
760 mm
- Width
74 mm
- Height
47 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2269134 Sygonix SY-4538268 Power strip (+ switch) 12x Black, Silver PG connector 1 pc(s)
User & Safety Instructions 2269134 Sygonix SY-4538268 Power strip (+ switch) 12x Black, Silver PG connector 1 pc(s)
Conformity certificate
Conformity certificate 2269134 Sygonix SY-4538268 Power strip (+ switch) 12x Black, Silver PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2269134 Sygonix SY-4538268 Power strip (+ switch) 12x Black, Silver PG connector 1 pc(s)
Description
Safety and practicality perfectly combined
The Sygonix power strip with aluminum and eight earthing contact sockets is smart and efficient at the same time! To save power, it has a main switch for the general power supply. Safety and practicality are perfectly combined in this socket strip: It is equipped with an increased touch protection and can be fixed to place thanks to the already attached mounting holes. Cable routing channels are also integrated for the cable to the socket to prevent the cable from lying around in the room arbitrarily or in obstacles.
This text is machine translated.
The Sygonix power strip with aluminum and eight earthing contact sockets is smart and efficient at the same time! To save power, it has a main switch for the general power supply. Safety and practicality are perfectly combined in this socket strip: It is equipped with an increased touch protection and can be fixed to place thanks to the already attached mounting holes. Cable routing channels are also integrated for the cable to the socket to prevent the cable from lying around in the room arbitrarily or in obstacles.
This text is machine translated.
Features
- With mounting holes and cable management
- With increased protection against accidental contact
Scope of delivery
- Power strip
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.97€ 38.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































