• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4671636 Wireless door bell Complete set incl. nameplate

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wireless doorbell, fabric cover, 433 MHz

  • With fabric cover
  • 58 ring tones
  • 5 volume levels including sound off

Our service for you

Technical specifications

  • Receiver weight 101 g
  • Weight transmitter 47 g
  • Power supply receiver: 230 VAC, 50 Hz
  • Power supply transmitter: 12 V, 23 A alkaline battery
  • Protection class IP55
Product type

Wireless door bell

Component

Complete set

Doorbell features

incl. nameplate

150 m

Tunes

58

Volume

110 dBa

Adjustable volume

5-stage

Factory colour

White

Grey

Frequency

433 MHz

Transmitter dimensions

85 x 34 x 20 mm

Receiver size

110 x 60 x 75 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2335818 Sygonix SY-4671636 Wireless door bell Complete set incl. nameplate

Conformity certificate

Conformity certificate 2335818 Sygonix SY-4671636 Wireless door bell Complete set incl. nameplate

Warranty Terms

Warranty Terms 2335818 Sygonix SY-4671636 Wireless door bell Complete set incl. nameplate

Description

Wireless doorbell in modern, attractive design with fabric cover.

This text is machine translated.

Features

  • Weather-proof button (IP55)
  • Blue LED light on the transmitter and receiver.

Scope of delivery

  • Doorbell
  • Push button with wall mount bracket
  • 12 V/23 A Alkaline battery
  • Double-sided adhesive tape
  • Cross-head screwdriver
  • 2x Screws
  • 2x Dowels
  • User manual

What kind of Wireless doorbells, wireless door chimes are you looking for?