• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4671638 Wireless door bell Complete set incl. nameplate

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless doorbell, 433 MHz, white and silver

  • 58 ring tones
  • 5 volume levels including sound off
  • Weather-proof pushbutton (IP55)

Our service for you

Technical specifications

  • Receiver weight 101 g
  • Weight transmitter 47 g
  • Power supply receiver: 230 VAC, 50 Hz
  • Power supply transmitter: 12 V / 23 A alkaline battery
  • Protection class IP55
Product type

Wireless door bell

Component

Complete set

Doorbell features

incl. nameplate

150 m

Tunes

58

Volume

110 dB

Adjustable volume

5-stage

Factory colour

White

Silver

Frequency

433 MHz

Transmitter dimensions

85 x 34 x 20 mm

Receiver size

110 x 60 x 75 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2335819 Sygonix SY-4671638 Wireless door bell Complete set incl. nameplate

Conformity certificate

Conformity certificate 2335819 Sygonix SY-4671638 Wireless door bell Complete set incl. nameplate

Warranty Terms

Warranty Terms 2335819 Sygonix SY-4671638 Wireless door bell Complete set incl. nameplate

Description

Radio doorbell in white and silver with blue LED light on the transmitter and receiver.

This text is machine translated.

Scope of delivery

  • Doorbell
  • Push button with wall mount bracket
  • 12 V/23 A Alkaline battery
  • Double-sided adhesive tape
  • Cross-head screwdriver
  • 2x Screws
  • 2x Dowels
  • User manual

What kind of Wireless doorbells, wireless door chimes are you looking for?