• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4755366 Power strip (+ switch) White, Grey PG connector 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

155 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way power strip with switch, 2x USB

  • 1x USB-A Fast Charge + 1x USB-C Power Delivery charging ports (max. 17 W)
  • Enhanced protection against accidental contact
  • With cable management

Our service for you

Technical specifications

  • USB-A: 5 V/DC 3.0 A, 9 V/DC 2.0 A, 12 V/DC 1.5 A, 18 W MAX.
  • USB-C™ 5 V/DC 3.0 A, 9 V/DC 2.0 A, 12 V/DC 1.5 A, 18 W MAX.
  • Total 3.4 A, 17 W max.
Product type

Power strip (+ switch)

Light bulb features

incl. switch

incl. USB

Child safety

Power Delivery

Outlets

3

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Factory colour

White

Grey

Length

251 mm

Width

59 mm

Height

44 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377683 Sygonix SY-4755366 Power strip (+ switch) White, Grey PG connector 1 pc(s)

Conformity certificate

Conformity certificate 2377683 Sygonix SY-4755366 Power strip (+ switch) White, Grey PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2377683 Sygonix SY-4755366 Power strip (+ switch) White, Grey PG connector 1 pc(s)

Description

Quick and convenient charging with power deliveryConvenient multiple socket with additional USB-connections. For example, the USB ports provide power to smartphones or tablets. The USB-C™ port charges compatible devices with up to 17 W of rapid power delivery thanks

This text is machine translated.

Features

  • 3-way protective contact socket
  • Master ON/OFF switch
  • USB overcurrent protection

Scope of delivery

  • Power strip
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.97€ 26.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)