
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
6-way protective contact power strip
- Aluminium profile
- With overload protection
- 12 kA surge protection, protects your valuable equipment from damaging surges and spikes
Our service for you
Technical specifications
- With overload protection
- Product type
Surge protection power strip
- Light bulb features
incl. switch
Surge protection
- Outlets
6
- Cable length
1.40 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Aluminium
Plastic
- Surge protection for
Mains outlets
- Leakage current
12 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3680 W
- Factory colour
Silver
Black
- Length
501 mm
- Width
74 mm
- Height
47 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377806 Sygonix SY-4755612 Surge protection power strip 6x Silver, Black PG connector 1 pc(s)
User & Safety Instructions 2377806 Sygonix SY-4755612 Surge protection power strip 6x Silver, Black PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2377806 Sygonix SY-4755612 Surge protection power strip 6x Silver, Black PG connector 1 pc(s)
Description
12 kA surge protection, protects your valuable devices against harmful surges and spastime peaks.
This text is machine translated.
This text is machine translated.
Features
- 6-way protective contact socket
- Master ON/OFF switch
- Enhanced protection against accidental contact
- With cable management
Scope of delivery
- Power strip
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.97€ 37.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































