• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4755614 Surge protection power strip 8x Silver, Black PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

556 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-way protective contact power strip

  • Aluminium profile
  • With overload protection
  • 12 kA surge protection, protects your valuable equipment from damaging surges and spikes

Our service for you

Technical specifications

  • With overload protection
Product type

Surge protection power strip

Light bulb features

incl. switch

Surge protection

Outlets

8

Cable length

1.40 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Surge protection for

Mains outlets

Leakage current

12 kA

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3680 W

Factory colour

Silver

Black

Length

587 mm

Width

74 mm

Height

47 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377807 Sygonix SY-4755614 Surge protection power strip 8x Silver, Black PG connector 1 pc(s)

User & Safety Instructions 2377807 Sygonix SY-4755614 Surge protection power strip 8x Silver, Black PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2377807 Sygonix SY-4755614 Surge protection power strip 8x Silver, Black PG connector 1 pc(s)

Description

12 kA surge protection, protects your valuable devices against harmful surges and spastime peaks.

This text is machine translated.

Features

  • 8-way protective contact socket
  • Master ON/OFF switch
  • Enhanced protection against accidental contact
  • With cable management

Scope of delivery

  • Power strip
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.97€ 37.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)