• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4755860 Surge protection power strip Silver, Black PG connector 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

273 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10-way power strip with overvoltage protection

  • Aluminium profile
  • With overload protection
  • 12 kA surge protection, protects your valuable equipment from damaging surges and spikes

Our service for you

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

Surge protection

Outlets

10

Cable length

1.50 m

Used at

Indoors

Material

Aluminium

Plastic

Surge protection for

Mains outlets

Leakage current

12 kA

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

16 A

Factory colour

Silver

Black

Length

695 mm

Width

69 mm

Height

51 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377930 Sygonix SY-4755860 Surge protection power strip Silver, Black PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2377930 Sygonix SY-4755860 Surge protection power strip Silver, Black PG connector 1 pc(s)

Description

Features

  • 10-way protective contact socket
  • Master ON/OFF switch
  • Enhanced protection against accidental contact
  • With cable management

Scope of delivery

  • Power strip
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 35.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)