• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5043448 C13/C14 appliances Cable Black 2.50 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix SY-5043448 C13/C14 appliances Cable

Our service for you

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

IEC C13 socket (cooling devices)

Cable length

2.50 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 1 mm²

Factory colour

Black

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521724 Sygonix SY-5043448 C13/C14 appliances Cable Black 2.50 m

Warranty Terms

Warranty Terms 2521724 Sygonix SY-5043448 C13/C14 appliances Cable Black 2.50 m