• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5044226 Current Cable Black 1.50 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

845 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mains cable Euro (straight) open-ended 1.5 m black

  • Type A: Europlug (straight); Type B: cable, open-ended
  • Durable 1.5 m Current cable
  • Colour: black

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Europlug

Connector version

straight

Type B

Open cable ends

Cable length

1.50 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

Black

Nominal voltage

230 V

Load (max.)

2.5 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522113 Sygonix SY-5044226 Current Cable Black 1.50 m

Description

Features

  • Type: Mains cable
  • Voltage: 230 V
  • Cable standard: H03VV-F 2X 0.75 mm²

Scope of delivery

  • Cable

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.