• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6329436 Current Cable White 1.50 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

682 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current Cable White 1.50 m

Our service for you

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Europlug

Connector version

straight

Type B

Open cable ends

Cable length

1.50 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

White

Nominal voltage (details)

250 V/AC

Used at

Indoors

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164718 Sygonix SY-6329436 Current Cable White 1.50 m

Warranty Terms

Warranty Terms 3164718 Sygonix SY-6329436 Current Cable White 1.50 m

Description

Sygonix power cable plug (straight)/open end, 1.50 m, white

This text is machine translated.

Scope of delivery

  • 1x Cable

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.