• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6029108 Current Cable Black 3.00 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power connection cable 3 m, H07RN-F 3G 1.5 mm²

  • IP44
  • Protective contact plug

Our service for you

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

straight

Type B

Open cable ends

Cable features

weatherproof

Cable length

3.00 m

Cable standard

H07RN-F 3G 1,5 mm²

Factory colour

Black

Nominal voltage (details)

230 V

IP44

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3014554 Sygonix SY-6029108 Current Cable Black 3.00 m

User & Safety Instructions

User & Safety Instructions 3014554 Sygonix SY-6029108 Current Cable Black 3.00 m

Warranty Terms

Warranty Terms 3014554 Sygonix SY-6029108 Current Cable Black 3.00 m

Description

Scope of delivery

  • Cable

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.