• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 70874 Current Cable Black 2.00 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

straight

Type B

IEC C15 plug

Cable length

2.00 m

Cable standard

H05RN-F 3G 1 mm²

Factory colour

Black

Nominal voltage (details)

230 V/10 A

Certification marks

Tested according to DIN VDE 0620-1, DIN VDE 0282-4

Used at

Indoors

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857766 AS Schwabe 70874 Current Cable Black 2.00 m

Description

One end with central earthing contact plug, one end with hot device socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.92*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.