• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5045592 Cable duct (L x W x H) 2000 x 45 x 65 mm 1 pc(s) Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 7.00)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiring channel 2 m, 45 x 65 mm

  • Warp proof self-extinguishing UL approved PVC, 94V-0 flammability rating, M1 rating NF fire resistant test
  • Color: Grey
  • Parallel holes on both sidewalls

Technical specifications

  • Slot width: 6 mm
  • Slot spacing: 6 mm
Product type

Cable duct

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 45 x 65 mm

Length

2000 mm

Width

45 mm

Height

65 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522796 Sygonix SY-5045592 Cable duct (L x W x H) 2000 x 45 x 65 mm 1 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 2522796 Sygonix SY-5045592 Cable duct (L x W x H) 2000 x 45 x 65 mm 1 pc(s) Grey

Description

Slotted cable duct for horizontal and vertical installation in the control cabinet. Cables and wires are routed between the bars at the required points. If necessary, individual bars can be broken out.

This text is machine translated.

Features

  • For routing of wires within devices in factory installations
  • Facilitate cutting in wire application